
1/2
Image similar
Data transfer cable
UNITRONIC® LiYCY (TP)
0.5 mm²
Yes (1)
0 2 x 0.5 mm²
Shielded
8 mm
Black
1000 m
6
15
Yes
Yes
1030620/1000
Polyvinyl chloride
-40 °C
80 °C
1000 m
UNITRONIC® LiYCY (TP) 3x2x0,5 BK
TRUE
0.5 mm²
Polyvinyl chloride (PVC)
Black
Copper
Polyvinyl chloride (PVC)
-40-80 °C
8.7 mm
Bare
130.5 mm
52.2 mm
Other
Other
Round
not relevant
Datasheet 3351425 LAPP 1030620/1000 Data transfer cable UNITRONIC® LiYCY (TP) 0 2 x 0.5 mm² Black 1000 m
User & Safety Instructions 3351425 LAPP 1030620/1000 Data transfer cable UNITRONIC® LiYCY (TP) 0 2 x 0.5 mm² Black 1000 m
The necessary accessories are required to use the article as described.