
1/2
Image similar
Data transfer cable
UNITRONIC® LiYCY (TP)
0.5 mm²
Yes (1)
0 2 x 0.5 mm²
Flexible
11 mm
Black
500 m
6.0
15.0
No
Yes
1030622/500
Polyvinyl chloride
-40 °C
80 °C
500 m
UNITRONIC® LiYCY (TP) 6x2x0,5 BK
TRUE
0.5 mm²
Polyvinyl chloride (PVC)
Black
Copper
Polyvinyl chloride (PVC)
-40-80 °C
11.1 mm
Bare
166.5 mm
66.6 mm
Other
Other
Round
Datasheet 3351465 LAPP 1030622/500 Data transfer cable UNITRONIC® LiYCY (TP) 0 2 x 0.5 mm² Black 500 m
User & Safety Instructions 3351465 LAPP 1030622/500 Data transfer cable UNITRONIC® LiYCY (TP) 0 2 x 0.5 mm² Black 500 m
The necessary accessories are required to use the article as described.