• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 1030627/500 Data transfer cable UNITRONIC® LiYCY (TP) 0 2 x 0.75 mm² Black 500 m

1/2
Image similar
Product type
Data transfer cable
Cross section (each core)
0.75 mm²
Cable type
UNITRONIC® LiYCY (TP)
Twisted pair cabling (part 1)
Yes (1)
Cross section
0 2 x 0.75 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Data transfer cable

Cable type

UNITRONIC® LiYCY (TP)

Cross section (each core)

0.75 mm²

Twisted pair cabling (part 1)

Yes (1)

Cross section

0 2 x 0.75 mm²

Outside Ø

9 mm

Factory colour

Black

Content

500 m

Sold per metre

Yes

Shielded

Yes

Manufacturer part #

1030627/500

Insulation material

Polyvinyl chloride

Min. temperature range (fixed installation)

-40 °C

Max. temperature range (fixed installation)

80 °C

Max. length sold by the metre

500 m

Type

UNITRONIC® LiYCY (TP) 3x2x0,75 BK

TRUE

0.75 mm²

Polyvinyl chloride (PVC)

Black

Copper

Polyvinyl chloride (PVC)

-40-80 °C

9.4 mm

Bare

141.0 mm

56.4 mm

Other

Other

Round

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3351427 LAPP 1030627/500 Data transfer cable UNITRONIC® LiYCY (TP) 0 2 x 0.75 mm² Black 500 m

User & Safety Instructions

User & Safety Instructions 3351427 LAPP 1030627/500 Data transfer cable UNITRONIC® LiYCY (TP) 0 2 x 0.75 mm² Black 500 m

Description

UNITRONIC ® LiYCY (TP) 3x2x0.75 BK data cable low frequency; 3X2X0,75; Wire color code: DIN 47100, PVC, shielded; flexible

This text is machine translated.