
1/2
Image similar
Data transfer cable
UNITRONIC® LiYCY (TP)
9 mm
Black
500 m
1030633/500
Polyvinyl chloride
-40 °C
80 °C
UNITRONIC® LiYCY (TP) 2x2x1 BK
TRUE
1 mm²
Polyvinyl chloride (PVC)
Black
Copper
Polyvinyl chloride (PVC)
-40-80 °C
9 mm
Bare
135.0 mm
54.0 mm
Other
Other
Round
not relevant
Datasheet 3351414 LAPP 1030633/500 Data transfer cable UNITRONIC® LiYCY (TP) Black 500 m
User & Safety Instructions 3351414 LAPP 1030633/500 Data transfer cable UNITRONIC® LiYCY (TP) Black 500 m
The necessary accessories are required to use the article as described.