• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 1032028/100 Data transfer cable UNITRONIC® ROBUST Black 100 m

1/2
Image similar
Product type
Data transfer cable
No. of leads
5 x
Cable type
UNITRONIC® ROBUST
Outside Ø
5 mm
Factory colour
Black
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Data transfer cable

Cable type

UNITRONIC® ROBUST

No. of leads

5 x

Outside Ø

5 mm

Factory colour

Black

Content

100 m

Halogen-free

No

Manufacturer part #

1032028/100

Min. temperature range (fixed installation)

-50 °C

Max. temperature range (fixed installation)

90 °C

Type

UNITRONIC® ROBUST 5x0,34

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3352176 LAPP 1032028/100 Data transfer cable UNITRONIC® ROBUST Black 100 m

User & Safety Instructions

User & Safety Instructions 3352176 LAPP 1032028/100 Data transfer cable UNITRONIC® ROBUST Black 100 m

Description

UNITRONIC ® ROBUST 5x0.34 Data cable Low frequency; 5X0.34; Wire color code: DIN 47100 without color repetition; TPE; flexible

This text is machine translated.