• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 1032055/100 Data transfer cable UNITRONIC® ROBUST Black 100 m

1/2
Image similar
Product type
Data transfer cable
No. of leads
7 x
Cable type
UNITRONIC® ROBUST
Outside Ø
4 mm
Factory colour
Black
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Data transfer cable

Cable type

UNITRONIC® ROBUST

No. of leads

7 x

Outside Ø

4 mm

Factory colour

Black

Content

100 m

Halogen-free

No

Manufacturer part #

1032055/100

Min. temperature range (fixed installation)

-50 °C

Max. temperature range (fixed installation)

90 °C

Type

UNITRONIC® ROBUST C 7x0,14

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3352193 LAPP 1032055/100 Data transfer cable UNITRONIC® ROBUST Black 100 m

User & Safety Instructions

User & Safety Instructions 3352193 LAPP 1032055/100 Data transfer cable UNITRONIC® ROBUST Black 100 m

Description

UNITRONIC ® ROBUST C 7x0.14 Data cable Low frequency; 7X0.14; Wire color code: DIN 47100 without color repetition; TPE; shielded; flexible

This text is machine translated.