
1/2
Image similar
Data transfer cable
UNITRONIC® RE-2Y(ST)YV
4 x
0.5 mm²
Yes (1)
2 x 2 x 0.5 mm²
Flexible
8 mm
Blue
100 m
7.5
15
Yes
No
Yes
1032401/100
Polyvinyl chloride
-40 °C
80 °C
100 m
UNITRONIC® RE-2Y(ST)YV S 2X2X0,5 BU
FALSE
0.5 mm²
Other
Colours and numbers
Blue
Copper
Polyvinyl chloride (PVC)
-40-80 °C
8.5 mm
Bare
127.5 mm
63.8 mm
Polyethylene (PE)
Other
Round
Datasheet 3352163 LAPP 1032401/100 Data transfer cable UNITRONIC® RE-2Y(ST)YV 2 x 2 x 0.5 mm² Blue 100 m
User & Safety Instructions 3352163 LAPP 1032401/100 Data transfer cable UNITRONIC® RE-2Y(ST)YV 2 x 2 x 0.5 mm² Blue 100 m
The necessary accessories are required to use the article as described.