• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 11101516/500 High-voltage cable 3 x 2.5 mm² 500 m

1/2
Product type
High-voltage cable
No. of leads
3 x
Cross section (each core)
2.5 mm²
Content
500 m
Cross section
3 x 2.5 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

High-voltage cable

No. of leads

3 x

Cross section (each core)

2.5 mm²

Cross section

3 x 2.5 mm²

Outside Ø

11.2 mm

Content

500 m

Nominal voltage

1500 V

Nominal voltage U0

750 V

Manufacturer part #

11101516/500

Type

ÖLFLEX® DC GRID 100 3G2,5

2.5 mm²

Polyvinyl chloride (PVC)

Colour

1.5 kV

Black

Copper

Polyvinyl chloride (PVC)

-40-+70 °C

0.75 kV

3

11.2 mm

TRUE

Bare

134.4 mm

Other

Other

Round

Documents & Downloads

Datasheet

Datasheet 3363293 LAPP 11101516/500 High-voltage cable 3 x 2.5 mm² 500 m

User & Safety Instructions

User & Safety Instructions 3363293 LAPP 11101516/500 High-voltage cable 3 x 2.5 mm² 500 m

Description

ÖLFLEX® DC GRID 100 3G2,5 DC power cable; 3G2.5; U0/U: 0.75/1.5 kV; PVC; wire identification: Colours; fixed wiring

This text is machine translated.

What kind of Wiring are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.