
1/2
Image similar
Data transfer cable
UNITRONIC® FD CP (TP) plus A
4 x
0.14 mm²
Yes (1)
2 x 2 x 0.14 mm²
Suitable for drag chains
5 mm
Grey
1000 m
4
7.5
Yes
No
Yes
11139501/1000
Polyurethane
-40 °C
80 °C
1000 m
UNITRONIC® FD CP (TP) plus A 2X2X0,14
TRUE
0.14 mm²
Polyolefin
Colour
Grey
Copper
Polyurethane (PUR)
-40-+80 °C
5.9 mm
FALSE
FALSE
Bare
44.3 mm
23.6 mm
Other
Other
Round
not relevant
Datasheet 3351090 LAPP 11139501/1000 Data transfer cable UNITRONIC® FD CP (TP) plus A 2 x 2 x 0.14 mm² Grey 1000 m
User & Safety Instructions 3351090 LAPP 11139501/1000 Data transfer cable UNITRONIC® FD CP (TP) plus A 2 x 2 x 0.14 mm² Grey 1000 m
The necessary accessories are required to use the article as described.