
1/2
Image similar
Data transfer cable
UNITRONIC® FD CP (TP) plus A
0.14 mm²
Yes (1)
0 2 x 0.14 mm²
PUR coating
6 mm
Grey
100 m
26.8
50.3
No
No
Yes
11139503/100
Polyurethane
-40 °C
80 °C
100 m
UNITRONIC® FD CP (TP) plus A 4X2X0,14
TRUE
0.14 mm²
Polyolefin
Colour
Grey
Copper
Polyurethane (PUR)
-40-+80 °C
6.7 mm
FALSE
FALSE
Bare
50.3 mm
26.8 mm
Other
Other
Round
not relevant
Datasheet 3351126 LAPP 11139503/100 Data transfer cable UNITRONIC® FD CP (TP) plus A 0 2 x 0.14 mm² Grey 100 m
User & Safety Instructions 3351126 LAPP 11139503/100 Data transfer cable UNITRONIC® FD CP (TP) plus A 0 2 x 0.14 mm² Grey 100 m
The necessary accessories are required to use the article as described.