
1/2
Image similar
Data transfer cable
UNITRONIC® FD CP (TP) plus A
7 mm
Grey
1000 m
No
11139504/1000
Polyurethane
-40 °C
80 °C
UNITRONIC® FD CP (TP) plus A 5X2X0,14
TRUE
0.14 mm²
Polyolefin
Colour
Grey
Copper
Polyurethane (PUR)
-40-+80 °C
7.3 mm
FALSE
FALSE
Bare
54.8 mm
29.2 mm
Other
Other
Round
not relevant
Datasheet 3351144 LAPP 11139504/1000 Data transfer cable UNITRONIC® FD CP (TP) plus A Grey 1000 m
User & Safety Instructions 3351144 LAPP 11139504/1000 Data transfer cable UNITRONIC® FD CP (TP) plus A Grey 1000 m
The necessary accessories are required to use the article as described.