
1/2
Image similar
Data transfer cable
UNITRONIC® FD CP (TP) plus A
12 x
0.14 mm²
Yes (1)
6 x 2 x 0.14 mm²
PUR coating
7 mm
Grey
500 m
No
Yes
11139505/500
Polyurethane
-40 °C
80 °C
500 m
UNITRONIC® FD CP (TP) plus A 6X2X0,14
TRUE
0.14 mm²
Polyolefin
Colour
Grey
Copper
Polyurethane (PUR)
-40-+80 °C
7.5 mm
FALSE
FALSE
Bare
56.3 mm
30.0 mm
Other
Other
Round
not relevant
Datasheet 3351156 LAPP 11139505/500 Data transfer cable UNITRONIC® FD CP (TP) plus A 6 x 2 x 0.14 mm² Grey 500 m
User & Safety Instructions 3351156 LAPP 11139505/500 Data transfer cable UNITRONIC® FD CP (TP) plus A 6 x 2 x 0.14 mm² Grey 500 m
The necessary accessories are required to use the article as described.