
1/2
Image similar
Data transfer cable
UNITRONIC® FD CP (TP) plus A
8 x
0.14 mm²
Yes (1)
2 x
4 x 2 x 0.14 mm²
Suitable for drag chains
8 mm
Grey
500 m
4
7.5
Yes
No
Yes
11139506/500
Polyurethane
-40 °C
80 °C
500 m
UNITRONIC® FD CP (TP) plus A 8X2X0,14
TRUE
0.14 mm²
Polyolefin
Colour
Grey
Copper
Polyurethane (PUR)
-40-+80 °C
8.8 mm
FALSE
FALSE
Bare
66.0 mm
35.2 mm
Other
Other
Round
not relevant
Datasheet 3351169 LAPP 11139506/500 Data transfer cable UNITRONIC® FD CP (TP) plus A 4 x 2 x 0.14 mm² Grey 500 m
User & Safety Instructions 3351169 LAPP 11139506/500 Data transfer cable UNITRONIC® FD CP (TP) plus A 4 x 2 x 0.14 mm² Grey 500 m
The necessary accessories are required to use the article as described.