• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 11139509/1000 Data transfer cable UNITRONIC® FD CP (TP) plus A Grey 1000 m

1/2
Image similar
Product type
Data transfer cable
Cable type
UNITRONIC® FD CP (TP) plus A
Outside Ø
7 mm
Factory colour
Grey
Content
1000 m
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Data transfer cable

Cable type

UNITRONIC® FD CP (TP) plus A

Outside Ø

7 mm

Factory colour

Grey

Content

1000 m

Halogen-free

No

Manufacturer part #

11139509/1000

Insulation material

Polyurethane

Min. temperature range (fixed installation)

-40 °C

Max. temperature range (fixed installation)

80 °C

Type

UNITRONIC® FD CP (TP) plus A 3X2X0,25

TRUE

0.25 mm²

Polyolefin

Colour

Grey

Copper

Polyurethane (PUR)

-40-+80 °C

7 mm

FALSE

FALSE

Bare

52.5 mm

28.0 mm

Other

Other

Round

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3351111 LAPP 11139509/1000 Data transfer cable UNITRONIC® FD CP (TP) plus A Grey 1000 m

User & Safety Instructions

User & Safety Instructions 3351111 LAPP 11139509/1000 Data transfer cable UNITRONIC® FD CP (TP) plus A Grey 1000 m

Description

UNITRONIC ® FD CP (TP) plus A 3X2X0.25 Low-frequency data cable; 3X2X0.25; Wire color code: DIN 47100; PUR; shielded; UL recognized; drag chain

This text is machine translated.