
1/2
Image similar
Data transfer cable
UNITRONIC® FD CP (TP) plus A
5 x
0.25 mm²
Yes (1)
2 x
2.5 x 2 x 0.25 mm²
Suitable for drag chains
8 mm
Grey
1000 m
Yes
No
Yes
11139511/1000
Polyurethane
-40 °C
80 °C
1000 m
UNITRONIC® FD CP (TP) plus A 5X2X0,25
TRUE
0.25 mm²
Polyolefin
Colour
Grey
Copper
Polyurethane (PUR)
-40-+80 °C
8.5 mm
FALSE
FALSE
Bare
63.8 mm
34.0 mm
Other
Other
Round
not relevant
Datasheet 3351145 LAPP 11139511/1000 Data transfer cable UNITRONIC® FD CP (TP) plus A 2.5 x 2 x 0.25 mm² Grey 1000 m
User & Safety Instructions 3351145 LAPP 11139511/1000 Data transfer cable UNITRONIC® FD CP (TP) plus A 2.5 x 2 x 0.25 mm² Grey 1000 m
The necessary accessories are required to use the article as described.