
1/2
Image similar
Data transfer cable
UNITRONIC® FD CP (TP) plus A
20 x
0.25 mm²
Yes (1)
10 x 2 x 0.25 mm²
Suitable for drag chains
11 mm
Grey
100 m
No
No
Yes
11139514/100
Polyurethane
-40 °C
80 °C
100 m
UNITRONIC® FD CP (TP) plus A 10X2X0,25
TRUE
0.25 mm²
Polyolefin
Colour
Grey
Copper
Polyurethane (PUR)
-40-+80 °C
11.8 mm
FALSE
FALSE
Bare
88.5 mm
47.2 mm
Other
Other
Round
not relevant
Datasheet 3351059 LAPP 11139514/100 Data transfer cable UNITRONIC® FD CP (TP) plus A 10 x 2 x 0.25 mm² Grey 100 m
User & Safety Instructions 3351059 LAPP 11139514/100 Data transfer cable UNITRONIC® FD CP (TP) plus A 10 x 2 x 0.25 mm² Grey 100 m
The necessary accessories are required to use the article as described.