
1/2
Image similar
Data transfer cable
UNITRONIC® FD CP (TP) plus A
6 x
0.34 mm²
Yes (1)
3 x 2 x 0.34 mm²
Suitable for drag chains
8 mm
Grey
100 m
4
7.5
No
No
Yes
11139517/100
Polyurethane
-40 °C
80 °C
100 m
UNITRONIC® FD CP (TP) plus A 3X2X0,34
TRUE
0.34 mm²
Polyolefin
Colour
Grey
Copper
Polyurethane (PUR)
-40-+80 °C
8 mm
FALSE
FALSE
Bare
60.0 mm
32.0 mm
Other
Other
Round
not relevant
Datasheet 3351114 LAPP 11139517/100 Data transfer cable UNITRONIC® FD CP (TP) plus A 3 x 2 x 0.34 mm² Grey 100 m
User & Safety Instructions 3351114 LAPP 11139517/100 Data transfer cable UNITRONIC® FD CP (TP) plus A 3 x 2 x 0.34 mm² Grey 100 m
The necessary accessories are required to use the article as described.