
1/2
Image similar
Data transfer cable
UNITRONIC® FD CP (TP) plus A
8 x
0.34 mm²
Yes (1)
4 x 2 x 0.34 mm²
PUR coating
8 mm
Grey
100 m
34.8
65.3
No
No
Yes
11139518/100
Polyurethane
-40 °C
80 °C
100 m
UNITRONIC® FD CP (TP) plus A 4X2X0,34
TRUE
0.34 mm²
Polyolefin
Colour
Grey
Copper
Polyurethane (PUR)
-40-+80 °C
8.7 mm
FALSE
FALSE
Bare
65.3 mm
34.8 mm
Other
Other
Round
not relevant
Datasheet 3351132 LAPP 11139518/100 Data transfer cable UNITRONIC® FD CP (TP) plus A 4 x 2 x 0.34 mm² Grey 100 m
User & Safety Instructions 3351132 LAPP 11139518/100 Data transfer cable UNITRONIC® FD CP (TP) plus A 4 x 2 x 0.34 mm² Grey 100 m
The necessary accessories are required to use the article as described.