
1/2
Image similar
Data transfer cable
UNITRONIC® FD CP (TP) plus A
0.34 mm²
Yes (1)
0 2 x 0.34 mm²
PUR coating
10 mm
Grey
500 m
40
75
No
No
Yes
11139519/500
Polyurethane
-40 °C
+80 °C
-40 °C
80 °C
500 m
UNITRONIC® FD CP (TP) plus A 6X2X0,34
TRUE
0.34 mm²
Polyolefin
Colour
Grey
Copper
Polyurethane (PUR)
-40-+80 °C
10 mm
FALSE
FALSE
Bare
75.0 mm
40.0 mm
Other
Other
Round
not relevant
Datasheet 3351160 LAPP 11139519/500 Data transfer cable UNITRONIC® FD CP (TP) plus A 0 2 x 0.34 mm² Grey 500 m
User & Safety Instructions 3351160 LAPP 11139519/500 Data transfer cable UNITRONIC® FD CP (TP) plus A 0 2 x 0.34 mm² Grey 500 m
The necessary accessories are required to use the article as described.