
1/2
Image similar
Data transfer cable
UNITRONIC® FD CP (TP) plus A
20 x
0.34 mm²
Yes (1)
10 x 2 x 0.34 mm²
PUR coating
13 mm
Grey
1000 m
4.0
7.5
Yes
No
Yes
11139520/1000
Polyurethane
-40 °C
80 °C
1000 m
UNITRONIC® FD CP (TP) plus A 10X2X0,34
TRUE
0.34 mm²
Polyolefin
Colour
Grey
Copper
Polyurethane (PUR)
-40-+80 °C
13.7 mm
FALSE
FALSE
Bare
102.8 mm
54.8 mm
Other
Other
Round
not relevant
Datasheet 3351060 LAPP 11139520/1000 Data transfer cable UNITRONIC® FD CP (TP) plus A 10 x 2 x 0.34 mm² Grey 1000 m
User & Safety Instructions 3351060 LAPP 11139520/1000 Data transfer cable UNITRONIC® FD CP (TP) plus A 10 x 2 x 0.34 mm² Grey 1000 m
The necessary accessories are required to use the article as described.