
1/2
Image similar
Data transfer cable
UNITRONIC® FD CP (TP) plus A
0.5 mm²
Yes (1)
0 2 x 0.5 mm²
Suitable for drag chains
9 mm
Grey
1000 m
4
7.5
Yes
No
Yes
11139523/1000
Polyurethane
-40 °C
80 °C
1000 m
UNITRONIC® FD CP (TP) plus A 4X2X0,5
TRUE
0.5 mm²
Polyolefin
Colour
Grey
Copper
Polyurethane (PUR)
-40-+80 °C
9.8 mm
FALSE
FALSE
Bare
73.5 mm
39.2 mm
Other
Other
Round
not relevant
Datasheet 3351135 LAPP 11139523/1000 Data transfer cable UNITRONIC® FD CP (TP) plus A 0 2 x 0.5 mm² Grey 1000 m
User & Safety Instructions 3351135 LAPP 11139523/1000 Data transfer cable UNITRONIC® FD CP (TP) plus A 0 2 x 0.5 mm² Grey 1000 m
The necessary accessories are required to use the article as described.