
1/2
Image similar
Data transfer cable
UNITRONIC® FD CP (TP) plus A
28 x
0.5 mm²
Yes (1)
14 x 2 x 0.5 mm²
Suitable for drag chains
15 mm
Grey
500 m
62
116.3
No
Yes
11139528/500
Polyurethane
-40 °C
80 °C
500 m
UNITRONIC® FD CP (TP) plus A 14X2X0,5
TRUE
0.5 mm²
Polyolefin
Colour
Grey
Copper
Polyurethane (PUR)
-40-+80 °C
15.5 mm
FALSE
FALSE
Bare
116.3 mm
62.0 mm
Other
Other
Round
not relevant
Datasheet 3351070 LAPP 11139528/500 Data transfer cable UNITRONIC® FD CP (TP) plus A 14 x 2 x 0.5 mm² Grey 500 m
User & Safety Instructions 3351070 LAPP 11139528/500 Data transfer cable UNITRONIC® FD CP (TP) plus A 14 x 2 x 0.5 mm² Grey 500 m
The necessary accessories are required to use the article as described.