• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 11139530/100 Data transfer cable UNITRONIC® FD CP (TP) plus A 3 x 2 x 0.75 mm² Grey 100 m

1/2
Image similar
Product type
Data transfer cable
No. of leads
6 x
Cross section (each core)
0.75 mm²
Cable features
PUR coating
Cable type
UNITRONIC® FD CP (TP) plus A
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Data transfer cable

Cable type

UNITRONIC® FD CP (TP) plus A

No. of leads

6 x

Cross section (each core)

0.75 mm²

Twisted pair cabling (part 1)

Yes (1)

Cross section

3 x 2 x 0.75 mm²

Cable features

PUR coating

Outside Ø

9 mm

Factory colour

Grey

Content

100 m

Bend radius (no. of ODs for fixed installation)

4

Bend radius (no. of ODs for flexible installation)

7.5

Sold per metre

No

Halogen-free

No

Shielded

Yes

Manufacturer part #

11139530/100

Insulation material

Polyurethane

Min. temperature range (fixed installation)

-40 °C

Max. temperature range (fixed installation)

80 °C

Max. length sold by the metre

100 m

Type

UNITRONIC® FD CP (TP) plus A 3X2X0,75

TRUE

0.75 mm²

Polyolefin

Colour

Grey

Copper

Polyurethane (PUR)

-40-+80 °C

9.8 mm

FALSE

FALSE

Bare

73.5 mm

39.2 mm

Other

Other

Round

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3351119 LAPP 11139530/100 Data transfer cable UNITRONIC® FD CP (TP) plus A 3 x 2 x 0.75 mm² Grey 100 m

User & Safety Instructions

User & Safety Instructions 3351119 LAPP 11139530/100 Data transfer cable UNITRONIC® FD CP (TP) plus A 3 x 2 x 0.75 mm² Grey 100 m

Description

UNITRONIC ® FD CP (TP) plus A 3X2X0,75 data cable low frequency; 3X2X0,75; Wire color code: DIN 47100, PUR, shielded; UL recognized; drag chain

This text is machine translated.