
1/2
Image similar
Data transfer cable
UNITRONIC® FD CP (TP) plus A
0.75 mm²
Yes (1)
0 2 x 0.75 mm²
Suitable for drag chains
9 mm
Grey
500 m
Yes
No
Yes
11139530/500
Polyurethane
-40 °C
80 °C
500 m
UNITRONIC® FD CP (TP) plus A 3X2X0,75
TRUE
0.75 mm²
Polyolefin
Colour
Grey
Copper
Polyurethane (PUR)
-40-+80 °C
9.8 mm
FALSE
FALSE
Bare
73.5 mm
39.2 mm
Other
Other
Round
not relevant
Datasheet 3351120 LAPP 11139530/500 Data transfer cable UNITRONIC® FD CP (TP) plus A 0 2 x 0.75 mm² Grey 500 m
User & Safety Instructions 3351120 LAPP 11139530/500 Data transfer cable UNITRONIC® FD CP (TP) plus A 0 2 x 0.75 mm² Grey 500 m
The necessary accessories are required to use the article as described.