
1/2
Image similar
Data transfer cable
UNITRONIC® FD CP (TP) plus A
8 x
0.75 mm²
Yes (1)
4 x 2 x 0.75 mm²
Suitable for drag chains
10 mm
Grey
100 m
No
Yes
11139531/100
Polyurethane
-40 °C
80 °C
100 m
UNITRONIC® FD CP (TP) plus A 4X2X0,75
TRUE
0.75 mm²
Polyolefin
Colour
Grey
Copper
Polyurethane (PUR)
-40-+80 °C
10.7 mm
FALSE
FALSE
Bare
80.3 mm
42.8 mm
Other
Other
Round
not relevant
Datasheet 3351137 LAPP 11139531/100 Data transfer cable UNITRONIC® FD CP (TP) plus A 4 x 2 x 0.75 mm² Grey 100 m
User & Safety Instructions 3351137 LAPP 11139531/100 Data transfer cable UNITRONIC® FD CP (TP) plus A 4 x 2 x 0.75 mm² Grey 100 m
The necessary accessories are required to use the article as described.