• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 11139536/1000 Data transfer cable UNITRONIC® FD CP (TP) plus A 1 x 2 x 1 mm² Grey 1000 m

1/2
Image similar
Product type
Data transfer cable
No. of leads
2 x
Cross section (each core)
1 mm²
Cable features
Shielded
Cable type
UNITRONIC® FD CP (TP) plus A
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Data transfer cable

Cable type

UNITRONIC® FD CP (TP) plus A

No. of leads

2 x

Cross section (each core)

1 mm²

Twisted pair cabling (part 1)

Yes (1)

Cross section

1 x 2 x 1 mm²

Cable features

Shielded

Outside Ø

6 mm

Factory colour

Grey

Content

1000 m

Sold per metre

Yes

Halogen-free

No

Shielded

Yes

Manufacturer part #

11139536/1000

Insulation material

Polyurethane

Min. temperature range (fixed installation)

-40 °C

Max. temperature range (fixed installation)

80 °C

Max. length sold by the metre

1000 m

Type

UNITRONIC® FD CP (TP) plus A 1X2X1,0

TRUE

1 mm²

Polyolefin

Colour

Grey

Copper

Polyurethane (PUR)

-40-+80 °C

6.3 mm

FALSE

FALSE

Bare

47.3 mm

25.2 mm

Other

Other

Round

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3351088 LAPP 11139536/1000 Data transfer cable UNITRONIC® FD CP (TP) plus A 1 x 2 x 1 mm² Grey 1000 m

User & Safety Instructions

User & Safety Instructions 3351088 LAPP 11139536/1000 Data transfer cable UNITRONIC® FD CP (TP) plus A 1 x 2 x 1 mm² Grey 1000 m

Description

UNITRONIC ® FD CP (TP) plus A 1X2X1.0 Low frequency data cable; 1X2X1; Wire color code: DIN 47100; PUR; shielded; UL recognized; drag chain

This text is machine translated.