
1/2
Image similar
Data transfer cable
UNITRONIC® FD CP (TP) plus A
2 x
1.0 mm²
Yes (1)
1 x 2 x 1.0 mm²
Suitable for drag chains
9 mm
Grey
100 m
No
No
Yes
11139537/100
Polyurethane
-40 °C
80 °C
100 m
UNITRONIC® FD CP (TP) plus A 2X2X1,0
TRUE
1 mm²
Polyolefin
Colour
Grey
Copper
Polyurethane (PUR)
-40-+80 °C
9.9 mm
FALSE
FALSE
Bare
74.3 mm
39.6 mm
Other
Other
Round
not relevant
Datasheet 3351104 LAPP 11139537/100 Data transfer cable UNITRONIC® FD CP (TP) plus A 1 x 2 x 1.0 mm² Grey 100 m
User & Safety Instructions 3351104 LAPP 11139537/100 Data transfer cable UNITRONIC® FD CP (TP) plus A 1 x 2 x 1.0 mm² Grey 100 m
The necessary accessories are required to use the article as described.