• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 11139539/500 Data transfer cable UNITRONIC® FD CP (TP) plus A 2 x 2 x 1 mm² Grey 500 m

1/2
Image similar
Product type
Data transfer cable
No. of leads
4 x
Cross section (each core)
1 mm²
Cable features
PUR coating
Cable type
UNITRONIC® FD CP (TP) plus A
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Data transfer cable

Cable type

UNITRONIC® FD CP (TP) plus A

No. of leads

4 x

Cross section (each core)

1 mm²

Twisted pair cabling (part 1)

Yes (1)

No. of leads (part 2)

2 x

Cross section

2 x 2 x 1 mm²

Twisted pair cabling (yes/no)

Yes (1)

Cable features

PUR coating

Outside Ø

11 mm

Factory colour

Grey

Content

500 m

Sold per metre

Yes

Halogen-free

No

Shielded

Yes

Manufacturer part #

11139539/500

Insulation material

Polyurethane

Min. temperature range (fixed installation)

-40 °C

Max. temperature range (fixed installation)

80 °C

Max. length sold by the metre

500 m

Type

UNITRONIC® FD CP (TP) plus A 4X2X1,0

TRUE

1 mm²

Polyolefin

Colour

Grey

Copper

Polyurethane (PUR)

-40-+80 °C

11.8 mm

FALSE

FALSE

Bare

88.5 mm

47.2 mm

Other

Other

Round

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3351141 LAPP 11139539/500 Data transfer cable UNITRONIC® FD CP (TP) plus A 2 x 2 x 1 mm² Grey 500 m

User & Safety Instructions

User & Safety Instructions 3351141 LAPP 11139539/500 Data transfer cable UNITRONIC® FD CP (TP) plus A 2 x 2 x 1 mm² Grey 500 m

Description

UNITRONIC ® FD CP (TP) plus A 4x2x1.0 low-frequency data cable; 4x2x1; color code: DIN 47100; PUR; shielded UL recognized; drag chain

This text is machine translated.