
1/2
Image similar
Data transfer cable
UNITRONIC® FD CP (TP) plus A
10 x
1 mm²
Yes (1)
5 x 2 x 1 mm²
Suitable for drag chains
13 mm
Grey
100 m
No
Yes
11139540/100
Polyurethane
-40 °C
80 °C
100 m
UNITRONIC® FD CP (TP) plus A 5X2X1,0
TRUE
1 mm²
Polyolefin
Colour
Grey
Copper
Polyurethane (PUR)
-40-+80 °C
13.1 mm
FALSE
FALSE
Bare
98.3 mm
52.4 mm
Other
Other
Round
not relevant
Datasheet 3351151 LAPP 11139540/100 Data transfer cable UNITRONIC® FD CP (TP) plus A 5 x 2 x 1 mm² Grey 100 m
User & Safety Instructions 3351151 LAPP 11139540/100 Data transfer cable UNITRONIC® FD CP (TP) plus A 5 x 2 x 1 mm² Grey 100 m
The necessary accessories are required to use the article as described.