
1/2
Image similar
Data transfer cable
UNITRONIC® FD CP (TP) plus A
2 x
0.5 mm²
Yes (1)
1 x 2 x 0.5 mm²
Suitable for drag chains
PUR coating
Shielded
5 mm
Grey
500 m
Yes
No
Yes
11139542/500
Polyurethane
-40 °C
80 °C
500 m
UNITRONIC® FD CP (TP) plus A 1X2X0,5
TRUE
0.5 mm²
Polyolefin
Colour
Grey
Copper
Polyurethane (PUR)
-40-+80 °C
5.5 mm
FALSE
FALSE
Bare
41.3 mm
22.0 mm
Other
Other
Round
not relevant
Datasheet 3351081 LAPP 11139542/500 Data transfer cable UNITRONIC® FD CP (TP) plus A 1 x 2 x 0.5 mm² Grey 500 m
User & Safety Instructions 3351081 LAPP 11139542/500 Data transfer cable UNITRONIC® FD CP (TP) plus A 1 x 2 x 0.5 mm² Grey 500 m
The necessary accessories are required to use the article as described.