
1/2
Image similar
Data transfer cable
UNITRONIC® FD CP (TP) plus A
2 x
0.75 mm²
Yes (1)
1 x 2 x 0.75 mm²
PUR coating
5 mm
Grey
500 m
No
No
Yes
11139543/500
Polyurethane
-40 °C
80 °C
500 m
UNITRONIC® FD CP (TP) plus A 1X2X0,75
TRUE
0.75 mm²
Polyolefin
Colour
Grey
Copper
Polyurethane (PUR)
-40-+80 °C
5.9 mm
FALSE
FALSE
Bare
44.3 mm
23.6 mm
Other
Other
Round
not relevant
Datasheet 3351083 LAPP 11139543/500 Data transfer cable UNITRONIC® FD CP (TP) plus A 1 x 2 x 0.75 mm² Grey 500 m
User & Safety Instructions 3351083 LAPP 11139543/500 Data transfer cable UNITRONIC® FD CP (TP) plus A 1 x 2 x 0.75 mm² Grey 500 m
The necessary accessories are required to use the article as described.