
1/2
Image similar
Data transfer cable
UNITRONIC® FD CP plus A
3 x
0.14 mm²
3 x
3 x 0.14 mm²
Suitable for drag chains
Shielded
4 mm
Grey
100 m
Yes
No
No
Yes
11139600/100
Polyurethane
-40 °C
80 °C
100 m
UNITRONIC® FD CP plus A 3X0,14
TRUE
0.14 mm²
Polyolefin
Colour
Grey
Copper
Polyurethane (PUR)
-40-+80 °C
3
4.5 mm
FALSE
FALSE
Bare
33.8 mm
18.0 mm
Other
Other
Round
not relevant
Datasheet 3351219 LAPP 11139600/100 Data transfer cable UNITRONIC® FD CP plus A 3 x 0.14 mm² Grey 100 m
User & Safety Instructions 3351219 LAPP 11139600/100 Data transfer cable UNITRONIC® FD CP plus A 3 x 0.14 mm² Grey 100 m
The necessary accessories are required to use the article as described.