
1/2
Image similar
Data transfer cable
UNITRONIC® FD CP plus A
4 x
0.14 mm²
4 x 0.14 mm²
Suitable for drag chains
4 mm
Grey
500 m
No
No
Yes
11139601/500
Polyurethane
-40 °C
80 °C
500 m
UNITRONIC® FD CP plus A 4X0,14
TRUE
0.14 mm²
Polyolefin
Colour
Grey
Copper
Polyurethane (PUR)
-40-+80 °C
4
4.8 mm
FALSE
FALSE
Bare
36.0 mm
19.2 mm
Other
Other
Round
not relevant
Datasheet 3351225 LAPP 11139601/500 Data transfer cable UNITRONIC® FD CP plus A 4 x 0.14 mm² Grey 500 m
User & Safety Instructions 3351225 LAPP 11139601/500 Data transfer cable UNITRONIC® FD CP plus A 4 x 0.14 mm² Grey 500 m
The necessary accessories are required to use the article as described.