
1/2
Image similar
Data transfer cable
UNITRONIC® FD CP plus A
7 x
0.14 mm²
7 x 0.14 mm²
Suitable for drag chains
5 mm
Grey
500 m
Yes
No
No
Yes
11139603/500
Polyurethane
-40 °C
80 °C
500 m
UNITRONIC® FD CP plus A 7X0,14
TRUE
0.14 mm²
Polyolefin
Colour
Grey
Copper
Polyurethane (PUR)
-40-+80 °C
7
5.7 mm
FALSE
FALSE
Bare
42.8 mm
22.8 mm
Other
Other
Round
not relevant
Datasheet 3351238 LAPP 11139603/500 Data transfer cable UNITRONIC® FD CP plus A 7 x 0.14 mm² Grey 500 m
User & Safety Instructions 3351238 LAPP 11139603/500 Data transfer cable UNITRONIC® FD CP plus A 7 x 0.14 mm² Grey 500 m
The necessary accessories are required to use the article as described.