
1/2
Image similar
Data transfer cable
UNITRONIC® FD CP plus A
18 x
0.14 mm²
18 x 0.14 mm²
UL-approved
UV-resistant
Round
PUR coating
Shielded
Suitable for drag chains
7 mm
Grey
500 m
4
7.5
No
Yes
11139606/500
Polyurethane
-40 °C
80 °C
500 m
UNITRONIC® FD CP plus A 18X0,14
TRUE
0.14 mm²
Polyolefin
Colour
Grey
Copper
Polyurethane (PUR)
-40-+80 °C
18
7.4 mm
FALSE
FALSE
Bare
55.5 mm
29.6 mm
Other
Other
Round
not relevant
Datasheet 3351197 LAPP 11139606/500 Data transfer cable UNITRONIC® FD CP plus A 18 x 0.14 mm² Grey 500 m
User & Safety Instructions 3351197 LAPP 11139606/500 Data transfer cable UNITRONIC® FD CP plus A 18 x 0.14 mm² Grey 500 m
The necessary accessories are required to use the article as described.