
1/2
Image similar
Data transfer cable
UNITRONIC® FD CP plus A
25 x
0.14 mm²
25 x
25 x 0.14 mm²
Suitable for drag chains
8 mm
Grey
500 m
Yes
No
Yes
11139607/500
Polyurethane
-40 °C
80 °C
500 m
UNITRONIC® FD CP plus A 25X0,14
TRUE
0.14 mm²
Polyolefin
Colour
Grey
Copper
Polyurethane (PUR)
-40-+80 °C
25
8.9 mm
FALSE
FALSE
Bare
66.8 mm
35.6 mm
Other
Other
Round
not relevant
Datasheet 3351205 LAPP 11139607/500 Data transfer cable UNITRONIC® FD CP plus A 25 x 0.14 mm² Grey 500 m
User & Safety Instructions 3351205 LAPP 11139607/500 Data transfer cable UNITRONIC® FD CP plus A 25 x 0.14 mm² Grey 500 m
The necessary accessories are required to use the article as described.