
1/2
Image similar
Data transfer cable
UNITRONIC® FD CP plus A
2 x
0.25 mm²
2 x 0.25 mm²
UL-approved
Shielded
Round
Colour-coded
PUR coating
Suitable for drag chains
UV-resistant
4 mm
Grey
1000 m
Yes
No
Yes
11139608/1000
Polyurethane
-40 °C
80 °C
1000 m
UNITRONIC® FD CP plus A 2X0,25
TRUE
0.25 mm²
Polyolefin
Colour
Grey
Copper
Polyurethane (PUR)
-40-+80 °C
2
4.7 mm
FALSE
FALSE
Bare
35.3 mm
18.8 mm
Other
Other
Round
not relevant
Datasheet 3351214 LAPP 11139608/1000 Data transfer cable UNITRONIC® FD CP plus A 2 x 0.25 mm² Grey 1000 m
User & Safety Instructions 3351214 LAPP 11139608/1000 Data transfer cable UNITRONIC® FD CP plus A 2 x 0.25 mm² Grey 1000 m
The necessary accessories are required to use the article as described.