
1/2
Image similar
Data transfer cable
UNITRONIC® FD CP plus A
3 x
0.25 mm²
3 x
3 x 0.25 mm²
Suitable for drag chains
4 mm
Grey
500 m
No
Yes
11139609/500
Polyurethane
-40 °C
+80 °C
-40 °C
80 °C
500 m
UNITRONIC® FD CP plus A 3X0,25
TRUE
0.25 mm²
Polyolefin
Colour
Grey
Copper
Polyurethane (PUR)
-40-+80 °C
3
4.9 mm
FALSE
FALSE
Bare
36.8 mm
19.6 mm
Other
Other
Round
not relevant
Datasheet 3351221 LAPP 11139609/500 Data transfer cable UNITRONIC® FD CP plus A 3 x 0.25 mm² Grey 500 m
User & Safety Instructions 3351221 LAPP 11139609/500 Data transfer cable UNITRONIC® FD CP plus A 3 x 0.25 mm² Grey 500 m
The necessary accessories are required to use the article as described.