
1/2
Image similar
Data transfer cable
UNITRONIC® FD CP plus A
7 x
0.25 mm²
7 x
7 x 0.25 mm²
PUR coating
6 mm
Grey
1000 m
Yes
No
Yes
11139612/1000
Polyurethane
-40 °C
80 °C
1000 m
UNITRONIC® FD CP plus A 7X0,25
TRUE
0.25 mm²
Polyolefin
Colour
Grey
Copper
Polyurethane (PUR)
-40-+80 °C
7
6.4 mm
FALSE
FALSE
Bare
48.0 mm
25.6 mm
Other
Other
Round
not relevant
Datasheet 3351241 LAPP 11139612/1000 Data transfer cable UNITRONIC® FD CP plus A 7 x 0.25 mm² Grey 1000 m
User & Safety Instructions 3351241 LAPP 11139612/1000 Data transfer cable UNITRONIC® FD CP plus A 7 x 0.25 mm² Grey 1000 m
The necessary accessories are required to use the article as described.