• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 11139614/500 Data transfer cable UNITRONIC® FD CP plus A 14 x 0.25 mm² + 0.25 mm² Grey 500 m

1/2
Image similar
Product type
Data transfer cable
No. of leads
14 x
Cross section (each core)
0.25 mm²
Cable features
PUR coating
Cable type
UNITRONIC® FD CP plus A
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Data transfer cable

Cable type

UNITRONIC® FD CP plus A

No. of leads

14 x

Cross section (each core)

0.25 mm²

Cross section (each core) (part 2)

0.25 mm²

Cross section

14 x 0.25 mm² + 0.25 mm²

Cable features

PUR coating

Outside Ø

7 mm

Factory colour

Grey

Content

500 m

Bend radius (no. of ODs for fixed installation)

4

Bend radius (no. of ODs for flexible installation)

7.5

Sold per metre

No

Halogen-free

No

Shielded

Yes

Manufacturer part #

11139614/500

Insulation material

Polyurethane

Min. temperature range (fixed installation)

-40 °C

Max. temperature range (fixed installation)

80 °C

Max. length sold by the metre

500 m

Type

UNITRONIC® FD CP plus A 14X0,25

TRUE

0.25 mm²

Polyolefin

Colour

Grey

Copper

Polyurethane (PUR)

-40-+80 °C

14

7.9 mm

FALSE

FALSE

Bare

59.3 mm

31.6 mm

Other

Other

Round

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3351194 LAPP 11139614/500 Data transfer cable UNITRONIC® FD CP plus A 14 x 0.25 mm² + 0.25 mm² Grey 500 m

User & Safety Instructions

User & Safety Instructions 3351194 LAPP 11139614/500 Data transfer cable UNITRONIC® FD CP plus A 14 x 0.25 mm² + 0.25 mm² Grey 500 m

Description

UNITRONIC® FD CP plus A 14X0.25 data cable low frequency; 14X0.25; wire color code: DIN 47100; PUR; shielded; UL recognized; drag chain

This text is machine translated.