
1/2
Image similar
Data transfer cable
UNITRONIC® FD CP plus A
18 x
0.25 mm²
18 x 0.25 mm²
Suitable for drag chains
8 mm
Grey
1000 m
4
7.5
No
Yes
11139615/1000
Polyurethane
-40 °C
80 °C
1000 m
UNITRONIC® FD CP plus A 18X0,25
TRUE
0.25 mm²
Polyolefin
Colour
Grey
Copper
Polyurethane (PUR)
-40-+80 °C
18
8.6 mm
FALSE
FALSE
Bare
64.5 mm
34.4 mm
Other
Other
Round
not relevant
Datasheet 3351201 LAPP 11139615/1000 Data transfer cable UNITRONIC® FD CP plus A 18 x 0.25 mm² Grey 1000 m
User & Safety Instructions 3351201 LAPP 11139615/1000 Data transfer cable UNITRONIC® FD CP plus A 18 x 0.25 mm² Grey 1000 m
The necessary accessories are required to use the article as described.