• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 11139618/500 Data transfer cable UNITRONIC® FD CP plus A 3 x 0.34 mm² Grey 500 m

1/2
Image similar
Product type
Data transfer cable
No. of leads
3 x
Cross section (each core)
0.34 mm²
Cable features
Suitable for drag chains
Cable type
UNITRONIC® FD CP plus A
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Data transfer cable

Cable type

UNITRONIC® FD CP plus A

No. of leads

3 x

Cross section (each core)

0.34 mm²

Cross section

3 x 0.34 mm²

Cable features

Suitable for drag chains

Outside Ø

5 mm

Factory colour

Grey

Content

500 m

Sold per metre

Yes

Halogen-free

No

Shielded

Yes

Manufacturer part #

11139618/500

Insulation material

Polyurethane

Min. temperature range (fixed installation)

-40 °C

Max. temperature range (fixed installation)

80 °C

Max. length sold by the metre

500 m

Type

UNITRONIC® FD CP plus A 3X0,34

TRUE

0.34 mm²

Polyolefin

Colour

Grey

Copper

Polyurethane (PUR)

-40-+80 °C

3

5.4 mm

FALSE

FALSE

Bare

40.5 mm

21.6 mm

Other

Other

Round

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3351222 LAPP 11139618/500 Data transfer cable UNITRONIC® FD CP plus A 3 x 0.34 mm² Grey 500 m

User & Safety Instructions

User & Safety Instructions 3351222 LAPP 11139618/500 Data transfer cable UNITRONIC® FD CP plus A 3 x 0.34 mm² Grey 500 m

Description

UNITRONIC® FD CP plus A 3X0.34 data cable low frequency; 3X0.34; wire color code: DIN 47100; PUR; shielded; UL recognized; drag chain

This text is machine translated.