
1/2
Image similar
Data transfer cable
UNITRONIC® FD CP plus A
4 x
0.34 mm²
4 x 0.34 mm²
Suitable for drag chains
5 mm
Grey
1000 m
4
7.5
Yes
No
Yes
11139619/1000
Polyurethane
-40 °C
80 °C
1000 m
UNITRONIC® FD CP plus A 4X0,34
TRUE
0.34 mm²
Polyolefin
Colour
Grey
Copper
Polyurethane (PUR)
-40-+80 °C
4
5.8 mm
FALSE
FALSE
Bare
43.5 mm
23.2 mm
Other
Other
Round
not relevant
Datasheet 3351228 LAPP 11139619/1000 Data transfer cable UNITRONIC® FD CP plus A 4 x 0.34 mm² Grey 1000 m
User & Safety Instructions 3351228 LAPP 11139619/1000 Data transfer cable UNITRONIC® FD CP plus A 4 x 0.34 mm² Grey 1000 m
The necessary accessories are required to use the article as described.