
1/2
Image similar
Data transfer cable
UNITRONIC® FD CP plus A
10 x
0.34 mm²
10 x
10 x 0.34 mm²
Suitable for drag chains
8 mm
Grey
100 m
4
7.5
No
Yes
11139622/100
Polyurethane
-40 °C
80 °C
UNITRONIC® FD CP plus A 10X0,34
TRUE
0.34 mm²
Polyolefin
Colour
Grey
Copper
Polyurethane (PUR)
-40-+80 °C
10
8.6 mm
FALSE
FALSE
Bare
64.5 mm
34.4 mm
Other
Other
Round
not relevant
Datasheet 3351190 LAPP 11139622/100 Data transfer cable UNITRONIC® FD CP plus A 10 x 0.34 mm² Grey 100 m
User & Safety Instructions 3351190 LAPP 11139622/100 Data transfer cable UNITRONIC® FD CP plus A 10 x 0.34 mm² Grey 100 m
The necessary accessories are required to use the article as described.