• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 11139622/1000 Data transfer cable UNITRONIC® FD CP plus A 10 x 0.34 mm² Grey 1000 m

1/2
Image similar
Product type
Data transfer cable
No. of leads
10 x
Cross section (each core)
0.34 mm²
Cable features
Suitable for drag chains
Cable type
UNITRONIC® FD CP plus A
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Data transfer cable

Cable type

UNITRONIC® FD CP plus A

No. of leads

10 x

Cross section (each core)

0.34 mm²

Cross section

10 x 0.34 mm²

Cable features

Suitable for drag chains

Outside Ø

8 mm

Factory colour

Grey

Content

1000 m

Bend radius (no. of ODs for fixed installation)

4

Bend radius (no. of ODs for flexible installation)

7.5

Sold per metre

No

Halogen-free

No

Shielded

Yes

Manufacturer part #

11139622/1000

Insulation material

Polyurethane

Min. temperature range (fixed installation)

-40 °C

Max. temperature range (fixed installation)

80 °C

Max. length sold by the metre

1000 m

Type

UNITRONIC® FD CP plus A 10X0,34

TRUE

0.34 mm²

Polyolefin

Colour

Grey

Copper

Polyurethane (PUR)

-40-+80 °C

10

8.6 mm

FALSE

FALSE

Bare

64.5 mm

34.4 mm

Other

Other

Round

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3351189 LAPP 11139622/1000 Data transfer cable UNITRONIC® FD CP plus A 10 x 0.34 mm² Grey 1000 m

User & Safety Instructions

User & Safety Instructions 3351189 LAPP 11139622/1000 Data transfer cable UNITRONIC® FD CP plus A 10 x 0.34 mm² Grey 1000 m

Description

UNITRONIC® FD CP plus A 10x0.34 data cable low frequency; 10x0.34; wire color code: DIN 47100; PUR; shielded; UL recognized; drag chain

This text is machine translated.