
1/2
Image similar
Data transfer cable
UNITRONIC® FD CP plus A
2 x
0.14 mm²
2 x
2 x 0.14 mm²
Suitable for drag chains
4 mm
Grey
100 m
Yes
No
Yes
11139626/100
Polyurethane
-40 °C
80 °C
100 m
UNITRONIC® FD CP plus A 2X0,14
TRUE
0.14 mm²
Polyolefin
Colour
Grey
Copper
Polyurethane (PUR)
-40-+80 °C
2
4.3 mm
FALSE
FALSE
Bare
32.3 mm
17.2 mm
Other
Other
Round
not relevant
Datasheet 3351211 LAPP 11139626/100 Data transfer cable UNITRONIC® FD CP plus A 2 x 0.14 mm² Grey 100 m
User & Safety Instructions 3351211 LAPP 11139626/100 Data transfer cable UNITRONIC® FD CP plus A 2 x 0.14 mm² Grey 100 m
The necessary accessories are required to use the article as described.