
1/2
Connection cable
32.8 mm
1000 m
1000 V
600 V
1133608/1000
ÖLFLEX® SERVO 2XSLCY-JB 4G50
Other
1 kV
Black
Polyvinyl chloride (PVC)
-40-90 °C
4
50 mm²
Colour
0.6 kV
32.8 mm
TRUE
Other
492.0 mm
131.2 mm
Other
Round
Datasheet 3363599 LAPP 1133608/1000 Connection cable 1000 m
User & Safety Instructions 3363599 LAPP 1133608/1000 Connection cable 1000 m
The necessary accessories are required to use the article as described.