
1/2
Connection cable
30.9 mm
1000 m
1000 V
600 V
1133623/1000
ÖLFLEX® SERVO 2XSLCY-JB 3X50+3G10
Other
1 kV
Black
Polyvinyl chloride (PVC)
-40-90 °C
3
50 mm²
Colour
0.6 kV
30.9 mm
TRUE
Other
463.5 mm
123.6 mm
Other
Round
Datasheet 3363577 LAPP 1133623/1000 Connection cable 1000 m
User & Safety Instructions 3363577 LAPP 1133623/1000 Connection cable 1000 m
The necessary accessories are required to use the article as described.