• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 1133628/400 Connection cable 400 m

EAN:
Part number:
Item no:
1/2
Product type
Connection cable
Content
400 m
Outside Ø
51.9 mm
Nominal voltage
1000 V
Nominal voltage U0
600 V
Datasheet (PDF)
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Connection cable

Outside Ø

51.9 mm

Content

400 m

Nominal voltage

1000 V

Nominal voltage U0

600 V

Manufacturer part #

1133628/400

Type

ÖLFLEX® SERVO 2XSLCY-JB 3X185+3G35

Other

1 kV

Black

Polyvinyl chloride (PVC)

-40-90 °C

3

185 mm²

Colour

0.6 kV

51.9 mm

TRUE

Other

778.5 mm

207.6 mm

Other

Round

Documents & Downloads

Datasheet

Datasheet 3363566 LAPP 1133628/400 Connection cable 400 m

User & Safety Instructions

User & Safety Instructions 3363566 LAPP 1133628/400 Connection cable 400 m

Description

ÖLFLEX® SERVO 2XSLCY-JB 3X185+3G35 Motor connecting cable; 3X185+3G35; U0/U: 0,6/1 kV; PVC; shielded; UL recognized; flexible

This text is machine translated.

What kind of Power Cords & Mains Cables are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.