• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 1234105/500 Wire 1 x 1 mm² 500 m

1/2
Product type
Wire
No. of leads
1 x
Cross section (each core)
1 mm²
Outside Ø
2.5 mm
Content
500 m
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Wire

No. of leads

1 x

Content

500 m

Cross section (each core)

1 mm²

Outside Ø

2.5 mm

Nominal voltage

500 V

Manufacturer part #

1234105/500

Nominal voltage U0

300 V

Cross section

1 x 1 mm²

Type

ÖLFLEX® HEAT 125 SC 1X1 WH

1 mm²

Other

According to IEC/EN 60332-3-22

500 V

Copper

Class 5 = flexible

-55-125 °C

White

300 V

1

2.5 mm

FALSE

TRUE

Tinned

Dca

s1

a1

10.0 mm

Other

Round

White

FALSE

FALSE

FALSE

FALSE

No

FALSE

FALSE

FALSE

TRUE

FALSE

FALSE

FALSE

TRUE

FALSE

FALSE

Documents & Downloads

Datasheet

Datasheet 3363361 LAPP 1234105/500 Wire 1 x 1 mm² 500 m

User & Safety Instructions

User & Safety Instructions 3363361 LAPP 1234105/500 Wire 1 x 1 mm² 500 m

Description

ÖLFLEX ® HEAT 125 SC 1X1 WH single wire; 1X1; white; U0/U: 300/500 V; radiation cross-linked polymer compound; -55°C - 125°C; fixed laying

This text is machine translated.

What kind of Harmonised & Certified Cables are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.